HARTING Han B Range Heavy Duty Power Connector Housing 2, 16B

Bulk discount available

Subtotal (1 unit)*

€29.09

(exc. VAT)

€35.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€29.09
10 - 49€25.45
50 - 99€24.61
100 +€23.89

*price indicative

RS Stock No.:
114-8131
Distrelec Article No.:
143-43-141
Mfr. Part No.:
09300160301
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Housing

Sub Type

Connector Housing

Locking Type

Double Lever

Series

Han B

Mount Type

Bulkhead

Manufacturer Size Code

16B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

CE, CSA-C22.2 No. 182.3 ECBT8.E235076, DNV GL, IEC 60529, UL 1977 ECBT2.E235076, UL 50, UL 50E

For Use With

Size 16B inserts

Number of Levers

2

COO (Country of Origin):
DE

Harting Han B Series Heavy Duty Power Connector Housing, Size 16B, IP65 - 09300160301


This heavy-duty power connector housing is a bulkhead-mounted enclosure designed for industrial power connections in demanding environments. It provides a robust, low-profile Shell for Size16B inserts and is intended for use where a sealed, serviceable connection is required. The housing suits applications across automation, electrical and mechanical systems where a protected Interface and easy mating are priorities.

Features & Benefits


• Die-cast aluminium body provides mechanical robustness and corrosion resistance
• IP65 rating ensures protection against dust and low-pressure water jets
• Double-lever locking offers secure, Rapid mating and demating action
• Field-proven mateability supports ≥500 mating cycles for longevity
• Temperature range −40 to +125°C allows wide environmental deployment
• Powder-coated dust grey finish resists surface wear and simplifies identification

Applications


• Suitable for industrial machinery power distribution panels
• Ideal for factory automation connection points on enclosures
• Used with Size16B connector inserts in control cabinets
• Can be used for marine-grade installations requiring DNV GL approval
• Suitable for bulkhead-mount heavy-duty connector interfaces in panels

What materials are used for external components and seals?


The main Shell is aluminium die-cast with a powder-coated RAL7037 finish

Seals are NBR and locking levers are polycarbonate with stainless steel elements.

How is the housing secured to a panel and what torque is required?


It is designed for bulkhead mounting using M4 fixing screws and the recommended tightening torque is 1 Nm.

What protective and safety standards does it meet for industrial use?


It holds CE marking, UL 1977 and UL50/UL50E type ratings, CSA‑C22.2 No.182.3 and DNV GL acceptance, and conforms to IEC 60529 for its ingress protection.

How does the locking mechanism support installation efficiency?


The double-lever system incorporates Han‑Easy Lock® style operation to reduce actuation effort and speed up connector assembly.

Are there any special temperature considerations for use as a connector?


The limiting temperature range is −40 to +125°C when used as a connector in accordance with IEC 61984.

Approvals

UL, CSA, SEV

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Related links