RS PRO OS1 Single Mode OS1, OS2 Fibre Optic Cable, 4.5mm, 1m
- RS Stock No.:
- 121-3944
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3944
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 4.5mm | |
| Fibre Type | OS1, OS2 | |
| Standards Met | 2002/95/EC, IEC 61034-1/2, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754, IEC 61754-1/2, IEC 61755, ISO/IEC 11801, ISO/IEC 60332-1, ISO/IEC 60793, ISO/IEC 60794, ISO/IEC 61753, REACH/SvHC Compliant, TIA/EIA-568-C.3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 4.5mm | ||
Fibre Type OS1, OS2 | ||
Standards Met 2002/95/EC, IEC 61034-1/2, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754, IEC 61754-1/2, IEC 61755, ISO/IEC 11801, ISO/IEC 60332-1, ISO/IEC 60793, ISO/IEC 60794, ISO/IEC 61753, REACH/SvHC Compliant, TIA/EIA-568-C.3 | ||
Related links
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 1m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 5m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 10m
- Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Roline LC to LC Duplex Single Mode OS2 Fibre Optic Cable White, 1m
- HARTING LC Duplex OS1 3A Fibre Size
