BK Precision Digital Bench Power Supply, 2-Output 32 V to 32V, 960 W, 30 A Max
- RS Stock No.:
- 121-7540
- Distrelec Article No.:
- 301-15-310
- Mfr. Part No.:
- BK1901B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€819.71
(exc. VAT)
€1,008.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €819.71 |
*price indicative
- RS Stock No.:
- 121-7540
- Distrelec Article No.:
- 301-15-310
- Mfr. Part No.:
- BK1901B
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 2 | |
| Maximum Output Voltage | 32V | |
| Maximum Output Current | 30A | |
| Power | 960W | |
| Minimum Supply Voltage | 110V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 32V | |
| Minimum Output Current | 30A | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Number of Outputs 2 | ||
Maximum Output Voltage 32V | ||
Maximum Output Current 30A | ||
Power 960W | ||
Minimum Supply Voltage 110V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 32V | ||
Minimum Output Current 30A | ||
Non Compliant
- COO (Country of Origin):
- CN
B&K Precision Model 1901 High Power Switching DC Power Supply
Model 1901B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
Remote control function
Remote sensing terminal
Overvoltage, overtemperature and overload protection
Areas of Application
Production testing
Telecommunications
R&D
Service
University laboratories
B&K Precision
Note
You may also be interested in models BK1900 ( 121-7539 ) 1-16 V, 0-60 A and BK1902 ( 121-7541 ) 1-60 V, 0-15 A
Supplied with
Power cord, instruction manual, remote control connector
Related links
- BK Precision Digital Bench Power Supply 960 W
- BK Precision Digital Bench Power Supply 960 W
- BK Precision Digital Bench Power Supply 399 W
- BK Precision Digital Bench Power Supply 300 W
- BK Precision Digital Bench Power Supply 105 W
- BK Precision Digital Bench Power Supply 144 W
- BK Precision Digital Bench Power Supply 210 W
- BK Precision Digital Bench Power Supply 200 W

