BK Precision 4007B Function Generator, 0.1Hz Min, 7MHz Max, Variable Sweep
- RS Stock No.:
- 121-7542
- Mfr. Part No.:
- BK4007B
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 121-7542
- Mfr. Part No.:
- BK4007B
- Manufacturer:
- BK Precision
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | BK Precision | |
Model Number | 4007B | |
Digital Frequency | Yes | |
Minimum Frequency Range Sinewave | 0.1Hz | |
Maximum Frequency Range Sinewave | 7MHz | |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 7MHz | |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz | |
Minimum Frequency Range Triangle/Saw | 0.1Hz | |
Maximum Frequency Range Triangle/Saw | 1MHz | |
Digital Amplitude and Offset | Yes | |
Internal Linear and Log Sweep | Yes | |
Variable Sweep | Yes | |
Width | 210mm | |
Dimensions | 213 x 210 x 88mm | |
Weight | 2kg | |
Minimum Operating Temperature | 0°C | |
Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz → 7 MHz | |
Maximum Operating Temperature | +50°C | |
Output Amplitude | 20V Pk-Pk | |
Length | 213mm | |
Output Impedance | 50Ω | |
Height | 88mm | |
Select all | ||
---|---|---|
Manufacturer BK Precision | ||
Model Number 4007B | ||
Digital Frequency Yes | ||
Minimum Frequency Range Sinewave 0.1Hz | ||
Maximum Frequency Range Sinewave 7MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 7MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz | ||
Minimum Frequency Range Triangle/Saw 0.1Hz | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Width 210mm | ||
Dimensions 213 x 210 x 88mm | ||
Weight 2kg | ||
Minimum Operating Temperature 0°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz → 7 MHz | ||
Maximum Operating Temperature +50°C | ||
Output Amplitude 20V Pk-Pk | ||
Length 213mm | ||
Output Impedance 50Ω | ||
Height 88mm | ||