- RS Stock No.:
- 121-7831
- Manufacturer:
- RS PRO
60 In stock for delivery within 2 working days
Added
Price Each
€12.31
(exc. VAT)
€15.14
(inc. VAT)
Units | Per unit |
1 + | €12.31 |
- RS Stock No.:
- 121-7831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RUB Series DPCO Octal Relays
RS Pro RUB series double pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Double pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 36mm |
Coil Power | 300W |
Standards Met | CE, CQC, CULus, RoHS Compliant |
Minimum Operating Temperature | -10°C |
Height | 53mm |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Depth | 36mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.7VA |
Maximum Switching Power DC | 1.5 W |
Application | General Purpose |