Texas Instruments Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±4%, 8 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9767
Mfr. Part No.:
HDC1008YPAT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

BGA

Length

2.07mm

Height

0.41mm

Width

1.62mm

Dimensions

2.07 x 1.62 x 0.41mm

Resolution

14 bit

COO (Country of Origin):
MY