Semikron SKYPER 12 press-fit C 300A, 15 A, 15V
- RS Stock No.:
- 122-0385
- Mfr. Part No.:
- SKYPER 12 press-fit C 300A
- Manufacturer:
- Semikron
Bulk discount available
Subtotal (1 unit)*
€127.24
(exc. VAT)
€156.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €127.24 |
| 5 - 9 | €114.51 |
| 10 - 24 | €109.42 |
| 25 + | €105.61 |
*price indicative
- RS Stock No.:
- 122-0385
- Mfr. Part No.:
- SKYPER 12 press-fit C 300A
- Manufacturer:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Logic Type | CMOS | |
| Output Current | 15 A | |
| Supply Voltage | 15V | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Logic Type CMOS | ||
Output Current 15 A | ||
Supply Voltage 15V | ||
Mounting Type PCB Mount | ||
Related links
- Semikron Danfoss SKYPER 12 press-fit C 600A Gate Driver 2, 15 A 20-Pin 15 V
- Semikron SKYPER 32 PRO R MOSFET Gate Driver 2 15.6V
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions DIN 41612 48 Way Type Press Fit Right Angle DIN 41612
- Semikron Danfoss SKYPER IGBT Gate Driver
- Amphenol Industrial Heavy Duty Power Connector Press Fit 300A 1.0 kV
- Amphenol Industrial Heavy Duty Power Connector Press Fit 300A 1.0 kV
- Amphenol Industrial Heavy Duty Power Connector Press Fit 300A 1.0 kV
