Semikron Danfoss SKYPER 12 press-fit C 600A Gate Driver 2, 15 A 20-Pin 15 V
- RS Stock No.:
- 122-0387
- Mfr. Part No.:
- SKYPER 12 press-fit C 600A
- Manufacturer:
- Semikron Danfoss
Bulk discount available
Subtotal (1 unit)*
€444.82
(exc. VAT)
€547.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | €444.82 |
| 2 - 4 | €420.79 |
| 5 - 9 | €385.66 |
| 10 + | €345.18 |
*price indicative
- RS Stock No.:
- 122-0387
- Mfr. Part No.:
- SKYPER 12 press-fit C 600A
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Plug & Play Driver Board | |
| Output Current | 15A | |
| Pin Count | 20 | |
| Fall Time | 1μs | |
| Driver Type | General Purpose | |
| Rise Time | 1μs | |
| Minimum Supply Voltage | 14.4V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60747-1, RoHS, UL Recognised | |
| Series | SKYPER 12 press-fit C 600A | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Plug & Play Driver Board | ||
Output Current 15A | ||
Pin Count 20 | ||
Fall Time 1μs | ||
Driver Type General Purpose | ||
Rise Time 1μs | ||
Minimum Supply Voltage 14.4V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60747-1, RoHS, UL Recognised | ||
Series SKYPER 12 press-fit C 600A | ||
Mount Type PCB | ||
Automotive Standard No | ||
SKYPER® 12 Press-fit IGBT Driver Module
The Semikron SKYPER® 12 press-fit modules are IGBT drivers for SEMIX Press-fit and Econodual Press-fit IGBT modules. The half-bridge driver boards can be mounted directly onto 17mm press-fit modules. With 30% fewer components than other plug-and-play solutions, these drivers achieve an MTBF rate of over 5 million hours at full load and the 1W per channel outputs can drive IGBTs with ratings of up to 600A and 1700V.
For suitable IGBT modules see 122-0385 to 122-0387
• Fits to 1200V & 1700V IGBT modules
• Drives Econodual and SEMIX press-fit modules
• Two 1W output channels for half-bridge applications
• Up to 8 μC gate charge output capacity
• Qualified safe operating area ensures best possible performance
• High reliability with MTBF rate > 5 Million hours
• Short-circuit protected over the complete operating temperature range
• Dynamic Short Circuit Protection (DSCP) by VCE monitoring and direct Soft-Off
• Robust rectangle signal transmission
• High noise immunity with short pulse suppression and robust interface
• Insulated over-temperature trip on secondary side
• Primary and secondary under-voltage protection (UVP)
• Integrated isolated power supply for the secondary side
MOSFET & IGBT Drivers, Semikron
Related links
- Semikron SKYPER 12 press-fit C 300A 15V
- Semikron Danfoss SKYPER 32 R MOSFET Gate Driver 2, 15 A 40-Pin 15.6 V
- Semikron Danfoss Skyper 42 R MOSFET Gate Driver 2, 30 A 15.6 V
- Semikron Danfoss SKYPER IGBT Gate Driver
- Semikron Danfoss Board 1 SKYPER 32 R MOSFET Gate Driver 2, 15 A 15.6 V
- Semikron Danfoss Board 1 SKYPER 32PRO R MOSFET Gate Driver 2, 15 A 20-Pin 15.6 V
- Semikron Danfoss SKHI 22A H4 R MOSFET Gate Driver 2, 8 A 15.6 V
- Semikron Danfoss SKHI 22B H4 R MOSFET Gate Driver 2, 8 A 15.6 V
