- RS Stock No.:
- 122-1098
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-1098
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3-Socket Type E Extension Lead, 4 m, 230 V AC
If you need to connect devices with a Type E plug to an inconveniently located power socket, use this extension lead from RS PRO. The cord gives you four metres of extra reach, so you can connect appliances located well beyond the mains outlet. It comes with three built-in sockets, allowing you to power an extra two devices from one mains port.
The plastic coating around the sockets is fire retardant, keeping your devices safe from overheating. The lead has its own power switch to turn the plugs off, so you won't have to disconnect power at the mains outlet, making this product a convenient choice. The power switch is illuminated in the 'on' position, so you can check the device's operating status even from far away.
These Type E sockets are the standard for France and are fully compatible with Type E European plugs. This means you'll have a broad range of places in which to use this product.
The plastic coating around the sockets is fire retardant, keeping your devices safe from overheating. The lead has its own power switch to turn the plugs off, so you won't have to disconnect power at the mains outlet, making this product a convenient choice. The power switch is illuminated in the 'on' position, so you can check the device's operating status even from far away.
These Type E sockets are the standard for France and are fully compatible with Type E European plugs. This means you'll have a broad range of places in which to use this product.
Features and Benefits
• Cable length of 4 m
• White in colour
• Corded
• Current rating of 16 A
• Three sockets
• Power indicator
• Type E French socket type
• Switchable
• Socket strip type
• Voltage rating of 230 V AC
• Wired
• White in colour
• Corded
• Current rating of 16 A
• Three sockets
• Power indicator
• Type E French socket type
• Switchable
• Socket strip type
• Voltage rating of 230 V AC
• Wired
Specifications
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 4m |
Number of Sockets | 3 |
Socket Type | Type E - French |
Corded | Yes |
Voltage Rating | 230 V ac |
Current Rating Unwound | 16A |
Switchable | Yes |
Colour | White |
Power Indicator | Yes |