- RS Stock No.:
- 122-3035
- Manufacturer:
- RS PRO
191 In stock for delivery within 2 working days
Added
Price Each
€25.64
(exc. VAT)
€31.54
(inc. VAT)
Units | Per unit |
1 - 4 | €25.64 |
5 - 9 | €23.08 |
10 - 24 | €21.77 |
25 - 49 | €20.54 |
50 + | €19.27 |
- RS Stock No.:
- 122-3035
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 9 Way Panel Mount D-sub Connector Socket
This RS PRO piece is a panel-mounting D-sub connector socket with nine contacts. D-sub electronic connectors are commonly used to create secure connections and to transfer power or information between devices. They come in different types and sizes, which makes them exceptionally versatile.
This D-sub connector socket has a durable polyamide housing and red silicone O-ring seals, which make it strong and waterproof. The shell is made from high-quality cold rolled steel (SPCC) with nickel plating to make sure it will resist wear and corrosion. The nine contacts are manufactured from copper alloy with gold coating, so you can be sure the connection is reliable.
This connector is an excellent choice for applications that need to be protected from water and dust. The unit is rigorously tested against electrostatic discharge (ESD) criteria. It complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be certain the risk of discharge is reduced.
This D-sub connector socket has a durable polyamide housing and red silicone O-ring seals, which make it strong and waterproof. The shell is made from high-quality cold rolled steel (SPCC) with nickel plating to make sure it will resist wear and corrosion. The nine contacts are manufactured from copper alloy with gold coating, so you can be sure the connection is reliable.
This connector is an excellent choice for applications that need to be protected from water and dust. The unit is rigorously tested against electrostatic discharge (ESD) criteria. It complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be certain the risk of discharge is reduced.
Features and Benefits
Straight body orientation
Copper alloy contact material
Gold contact plating
Current rating of 5 A
Waterproof D-Sub D connector type
D-sub shell size E
Dimensions of 39.4 (length) x 21 (width) x 16.8 mm (depth)
Female gender
PBT (polybutylene terephthalate) housing material
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Panel mounting type
Nine contacts
GTC sealed series
Solder termination method
Voltage rating of 1 kV
Copper alloy contact material
Gold contact plating
Current rating of 5 A
Waterproof D-Sub D connector type
D-sub shell size E
Dimensions of 39.4 (length) x 21 (width) x 16.8 mm (depth)
Female gender
PBT (polybutylene terephthalate) housing material
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Panel mounting type
Nine contacts
GTC sealed series
Solder termination method
Voltage rating of 1 kV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
D-Sub Shell Size | E |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 39.4mm |
Width | 21.0mm |
Depth | 16.8mm |
Series | GTC Sealed |
Contact Plating | Gold |
Dimensions | 39.4 x 21 x 16.8mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40.0°C |