- RS Stock No.:
- 122-3038
- Manufacturer:
- RS PRO
85 In stock for delivery within 2 working days
Added
Price Each
€35.26
(exc. VAT)
€43.37
(inc. VAT)
Units | Per unit |
1 - 4 | €35.26 |
5 - 9 | €31.70 |
10 - 24 | €30.01 |
25 - 49 | €28.35 |
50 + | €26.34 |
- RS Stock No.:
- 122-3038
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Waterproof D-Sub Panel Mount Connectors - Solder
From the trusted RS Pro brand, a series of waterproof panel mount D-Sub connectors. The IP68 panel mount connectors are housed in tough PA66 material and feature distinctive red silicone O-Rings for sealing. The shells are manufactured from professional quality SPCC grade steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. These fully sealed solder bucket connectors are suited to applications where the prevention of dust and water ingress is essential. The range offers both male and female options with standard 9 way and 15 way high density layouts. All connectors have 4-40 UNC machine screws
Features and Benefits
IP68 rated, fully sealed
0.8mm- 2.0 mm panel thickness
Wide temperature range, -40°C / +105°C
Rugged design
RoHS Compliant
0.8mm- 2.0 mm panel thickness
Wide temperature range, -40°C / +105°C
Rugged design
RoHS Compliant
Applications
Industrial
Commercial
Computer interfacing
Commercial
Computer interfacing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
Termination Method | Solder |
D-Sub Shell Size | E |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 39.4mm |
Width | 21.0mm |
Depth | 16.4mm |
Contact Plating | Gold |
Series | GTC Sealed |
Dimensions | 39.4 x 21 x 16.4mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +105°C |