- RS Stock No.:
- 122-3040
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Added
Price Each
€41.20
(exc. VAT)
€50.68
(inc. VAT)
Units | Per unit |
1 - 4 | €41.20 |
5 - 9 | €37.05 |
10 - 24 | €35.10 |
25 - 49 | €33.13 |
50 + | €30.94 |
- RS Stock No.:
- 122-3040
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Waterproof D-Sub Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality cold rolled steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
IP67 rated
Robust cable
Rugged design
RoHS Compliant
Robust cable
Rugged design
RoHS Compliant
Applications
Industrial
Commercial
Computer Interfacing
Commercial
Computer Interfacing
RS PRO 9 Pin Waterproof D-Sub Cable Assembly
A high quality waterproof serial D-sub cable assembly suitable for use in harsh industrial environments and for outdoor applications.
The waterproof D sub connector features a rugged Nylon 66 cable housing and the shell is manufactured from professional quality cold rolled Steel with a Nickel plating. The IP67 cable assembly is constructed with a black PVC 24 AWG cable with Gold flash Copper contacts
The gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
The waterproof D sub connector features a rugged Nylon 66 cable housing and the shell is manufactured from professional quality cold rolled Steel with a Nickel plating. The IP67 cable assembly is constructed with a black PVC 24 AWG cable with Gold flash Copper contacts
The gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Features and Benefits
Waterproof D-Sub cable Assembly
9 way
IP67 rated
24 AWG PVC cable
Cold rolled Steel shell
Gold flash Copper alloy contacts
EPDM gaskets
2m cable
9 way
IP67 rated
24 AWG PVC cable
Cold rolled Steel shell
Gold flash Copper alloy contacts
EPDM gaskets
2m cable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Connector 1 | 9 Pin D-sub |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 2m |
Sheath Colour | Black |
Size of Strands | 24 → 20 AWG |
Voltage Rating | 500 V dc |
Outer Sheath Material | PVC |
Shielding | Aluminium Foil |
Current Rating | 5 mA |
- RS Stock No.:
- 122-3040
- Manufacturer:
- RS PRO