- RS Stock No.:
- 122-3045
- Manufacturer:
- RS PRO
44 In stock for delivery within 2 working days
Added
Price Each
€23.56
(exc. VAT)
€28.98
(inc. VAT)
Units | Per unit |
1 - 4 | €23.56 |
5 - 9 | €21.27 |
10 - 24 | €19.98 |
25 - 49 | €18.94 |
50 + | €17.71 |
- RS Stock No.:
- 122-3045
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 15 Way Cable Mounting D-sub Connector Socket
Looking for a waterproof and reliable D-sub connector socket? This RS PRO unit is a great choice when you need a waterproof and field-installable connector socket.
The connector socket includes a silicone cable gasket and ethylene propylene diene monomer (EDPM) rubber pads to guarantee that the socket and the wiring are well insulated and resistant to abrasion. The shell is manufactured from high-quality cold-rolled steel (SPCC) with nickel plating, so you can rest assured it will resist wear and corrosion well. The nine contacts are made from copper alloy with gold plating to ensure they are reliable and also resistant to wear.
This connector is especially suitable for applications where you need protection from water and dust. The unit is rigorously tested against electrostatic discharge (ESD) criteria. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of ESD is reduced.
The connector socket includes a silicone cable gasket and ethylene propylene diene monomer (EDPM) rubber pads to guarantee that the socket and the wiring are well insulated and resistant to abrasion. The shell is manufactured from high-quality cold-rolled steel (SPCC) with nickel plating, so you can rest assured it will resist wear and corrosion well. The nine contacts are made from copper alloy with gold plating to ensure they are reliable and also resistant to wear.
This connector is especially suitable for applications where you need protection from water and dust. The unit is rigorously tested against electrostatic discharge (ESD) criteria. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of ESD is reduced.
Features and Benefits
Straight body orientation
Copper alloy contact material
Gold contact plating
Current rating of 5 V
Waterproof D-Sub D connector type
D-sub shell size E
Dimensions of 40 (length) x 21 (width) x 67.5 mm (depth)
Female gender
PBT (polybutylene terephthalate) housing material
Maximum operating temperature of +80°C
Minimum operating temperature of -40°C
Cable mounting type
15 contacts
GTC sealed series
Solder termination method
Voltage rating of 1 kV AC
Copper alloy contact material
Gold contact plating
Current rating of 5 V
Waterproof D-Sub D connector type
D-sub shell size E
Dimensions of 40 (length) x 21 (width) x 67.5 mm (depth)
Female gender
PBT (polybutylene terephthalate) housing material
Maximum operating temperature of +80°C
Minimum operating temperature of -40°C
Cable mounting type
15 contacts
GTC sealed series
Solder termination method
Voltage rating of 1 kV AC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Waterproof D-Sub |
Termination Method | Solder |
D-Sub Shell Size | E |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1 kV ac |
Length | 40mm |
Width | 21mm |
Depth | 67.5mm |
Series | GTC Sealed |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Dimensions | 40 x 21 x 67.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |