Phoenix Contact BC Series Epoxy Glass Perfboard with Pin Strip for Use with Prototyping Electronic Circuits 1.6 mm x 85
- RS Stock No.:
- 122-4304
- Mfr. Part No.:
- 2202995
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.26
(exc. VAT)
€22.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.26 |
*price indicative
- RS Stock No.:
- 122-4304
- Mfr. Part No.:
- 2202995
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Perfboard | |
| Accessory Type | Perfboard with Pin Strip | |
| Length | 85mm | |
| For Use With | Prototyping Electronic Circuits | |
| Width | 38.5mm | |
| Material | Epoxy Glass | |
| Height | 1.6mm | |
| Colour | Green | |
| Series | BC | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Perfboard | ||
Accessory Type Perfboard with Pin Strip | ||
Length 85mm | ||
For Use With Prototyping Electronic Circuits | ||
Width 38.5mm | ||
Material Epoxy Glass | ||
Height 1.6mm | ||
Colour Green | ||
Series BC | ||
Standards/Approvals EAC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Phoenix Contact RPI-BC EXT-PCB HBUS SET Series Perfboard, 2.54mm Pitch, DIN Rail Housing - 2202995
This BC series perfboard features a durable FR 4-21 Epoxy Glass construction and a compact 2.54mm pitch. It weighs 15 g, making it both lightweight and sturdy for various prototyping needs.
Features & Benefits
• High-quality FR 4-21 Epoxy Glass material
• Flammability rating of UL 94 V0 for enhanced safety
• Pin strip connection for easy circuit integration
• Customisable layout for various configurations
• Compact and lightweight for ease of handling
Applications
• Custom electronic circuit prototyping
• Educational projects and experiments
• Automation and electrical applications
• DIY electronics
What is the housing type of this product?
The housing type is a perfboard, not a DIN rail housing.
Does this product meet EU RoHS compliance?
Yes, it complies with EU RoHS requirements.
Related links
- Phoenix Contact RPI-BC INT-PCB SET Series Epoxy Glass PCB for Use with Prototyping Electronic Circuits 1.6 mm x 85 mm x
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Touch Screen HMI - 2.4 in 320 x 240 pixel
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 27.27
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
