Wurth Elektronik, WR-DC Right Angle DC Socket 5A, 24.0V, PCB, length 9 mm, Gold, Tin

Bulk discount available

Subtotal (1 pack of 5 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 325 unit(s) shipping from 04 May 2026
  • Plus 325 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.584€7.92
50 - 120€1.552€7.76
125 +€1.504€7.52

*price indicative

RS Stock No.:
122-4878
Mfr. Part No.:
694106106102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

DC Power Connector Type

DC Socket

Product Type

DC Power Socket

Inside Diameter

2.5mm

Outside Diameter

5.55mm

Current

5A

Orientation

Right Angle

Voltage

24.0V

Connector Gender

Female

Length

9mm

Mount Type

PCB

Pin Diameter

2.5mm

Contact Plating

Gold, Tin

Termination Type

Solder

Contact Material

Copper Alloy

Contact Gender

Female

Series

WR-DC

Width

21mm

Standards/Approvals

No

Wurth WR-DC SMT Mount DC Power Jacks - 6.4 mm Barrel Diameter


PCB SMT mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These SMT mount right angle DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are MADE from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB. Stock numbers 122-4878 and 122-4882 also have four soldering pads.

Related links