HARTING Heavy Duty Power Connector, Crimp, 10 Way, 7A, Han E Female/Male, 600V
- RS Stock No.:
- 122-6765
- Mfr. Part No.:
- 20871466002200
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€410.28
(exc. VAT)
€504.64
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.28 |
*price indicative
- RS Stock No.:
- 122-6765
- Mfr. Part No.:
- 20871466002200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 7A | |
| Series | Han E | |
| Termination Type | Crimp | |
| Connector Gender | Female/Male | |
| Voltage | 600V | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female/Male | |
| Manufacturer Size Code | Han 10 E | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector | ||
Current 7A | ||
Series Han E | ||
Termination Type Crimp | ||
Connector Gender Female/Male | ||
Voltage 600V | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female/Male | ||
Manufacturer Size Code Han 10 E | ||
Maximum Operating Temperature 125°C | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- US
Han 10 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 10 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• Size 10 B Contact Inserts
• Double Locking Lever on Hood
• AWG 16 Wire Gauge
• Rated Current of 7 A
• Rated AC Voltage of 600 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
• 122-6756 Han 10 E cable assembly has side entry connectors and a 1m cable
• 122-6757 Han 10 E cable assembly has side entry connectors and a 2m cable
• 122-6764 Han 10 E cable assembly has top entry connectors and a 1m cable
• 122-6765 Han 10 E cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- HARTING Heavy Duty Power Connector 10 Way Han E Female/Male, 600 V
- HARTING Heavy Duty Power Connector 16 Way Han E Female/Male, 600 V
- HARTING Heavy Duty Power Connector Crimp 9A 600 V
- HARTING Heavy Duty Power Connector Crimp 14A 600 V
- HARTING Heavy Duty Power Connector 6 Way Han HSB Female/Male, 600 V
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600 V ac
- HARTING Heavy Duty Power Connector Screw 16A 500 V
- Harting Cable Assembly 9A Han E, 600 V
