HARTING Heavy Duty Power Connector, Cable, Screw, 8 Way, 12A, Han Q Female/Male, 300V, 600 V
- RS Stock No.:
- 122-6774
- Mfr. Part No.:
- 20871453001100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€455.32
(exc. VAT)
€560.04
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.32 |
*price indicative
- RS Stock No.:
- 122-6774
- Mfr. Part No.:
- 20871453001100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 8 | |
| Current | 12A | |
| Series | Han Q | |
| Connector Gender | Female/Male | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 300, 600V | |
| Number of Rows | 3 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP66, IP44 | |
| Maximum Operating Temperature | 125°C | |
| Manufacturer Size Code | UL 50/UL 50E | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 8 | ||
Current 12A | ||
Series Han Q | ||
Connector Gender Female/Male | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 300, 600V | ||
Number of Rows 3 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP66, IP44 | ||
Maximum Operating Temperature 125°C | ||
Manufacturer Size Code UL 50/UL 50E | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
Han Q 8/0 Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han Q 8/0 connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• 8/0 Contact Inserts
• Double Locking Lever on Hood
• AWG 14 wire Gauge
• Maximum Current: 12 A
• Rated AC Voltage: 600 V
• Rated DC Voltage: 300 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
• 122-6774 Han Q 8/0 cable assembly has side entry connectors and a 1m cable
• 122-6775 Han Q 8/0 cable assembly has side entry connectors and a 2m cable
• 122-6776 Han Q 8/0 cable assembly has top entry connectors and a 1m cable
• 122-6777 Han Q 8/0 cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- HARTING Heavy Duty Power Connector Crimp 12A 300 V, 600 V
- HARTING Cable Assembly 12A Han Q 600 V ac
- HARTING Heavy Duty Power Connector Screw 22A 300 V, 600 V
- HARTING Connector 4 Way Han-Power T Male, 48V
- HARTING Heavy Duty Power Connector Crimp 14A 600 V
- HARTING Power Connector Housing Screw 40A 830 V
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 7 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 9 Contacts
