- RS Stock No.:
- 122-9767
- Mfr. Part No.:
- SLWRB4250B
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 122-9767
- Mfr. Part No.:
- SLWRB4250B
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFR32FG1 Flex Gecko 2.4GHz/868MHz Dual-Band Radio Board
The SLWRB4250B Flex Gecko Dual-Band Radio Board supports the development of proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools.
EFR32FG1 Cortex-M4F core SoC with 256KB Flash memory, 32KB RAM (EFR32FG1P133F256GM48)
RF Operating Frequency: 2.4 to 2.4835GHz and 863 to 870MHz ISM Bands
RF Output Power: +13dBm
PCB antenna (2.4GHz) with optional U.FL connector
SMA connector for external antenna (868MHz)
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 45 x 30mm
Note
Works in conjunction with an SLWSTK6061A Flex Gecko Wireless Starter Kit, RS Product Code 122-9762
Approvals
FCC (2.4GHz band), ETSI (Both bands)
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Featured Device | EFR32FG |
Kit Name | Flex Gecko |
Frequency | 2.4 GHz, 868 MHz |
- RS Stock No.:
- 122-9767
- Mfr. Part No.:
- SLWRB4250B
- Manufacturer:
- Silicon Labs