RS PRO IDS2072E Digital Portable Oscilloscope, 2 Analogue Channels, 70MHz
- RS Stock No.:
- 123-3551
- Manufacturer:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€564.09
(exc. VAT)
€693.83
(inc. VAT)
- RS Stock No.:
- 123-3551
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 2 | |
| Digital/Analogue | Digital | |
| Bandwidth | 70MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Portable | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 8in | |
| Sample Rate Random | 1 GSa/s | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable Li-Ion | |
| Weight | 2.8kg | |
| Height | 208mm | |
| Dimensions | 384 x 127.3 x 208mm | |
| Record Length | 10M points | |
| Length | 384mm | |
| Plug Type | Europe, UK | |
| Rise Time | 5ns | |
| Safety Category | CAT I 300 V, CAT II 300V | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 2 | ||
Digital/Analogue Digital | ||
Bandwidth 70MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Portable | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 8in | ||
Sample Rate Random 1 GSa/s | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable Li-Ion | ||
Weight 2.8kg | ||
Height 208mm | ||
Dimensions 384 x 127.3 x 208mm | ||
Record Length 10M points | ||
Length 384mm | ||
Plug Type Europe, UK | ||
Rise Time 5ns | ||
Safety Category CAT I 300 V, CAT II 300V | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO IDS2072E Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS2072E Digital Bench Oscilloscope 70MHz - UKAS Calibrated
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope 350MHz - UKAS Calibrated
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope 350MHz - RS Calibrated
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS2072A Digital Bench Oscilloscope 70MHz - RS Calibrated
- RS PRO IDS1072B Digital Bench Oscilloscope 70MHz
- RS PRO IDS6072AU 2 Analogue Channels



