- RS Stock No.:
- 123-4798
- Mfr. Part No.:
- FL4700
- Manufacturer:
- CorDEX
Discontinued product
- RS Stock No.:
- 123-4798
- Mfr. Part No.:
- FL4700
- Manufacturer:
- CorDEX
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CorDEX Genesis LED Lantern
The CorDEX Genesis FL4000 lantern is a safe portable lantern with best in class functionality. Work confidently and safely in hazardous areas (Zone 1), being fully ATEX and IECEx certified. The FL4000 ensures that you have a reliable, safe lighting source any environment.
Powered by five super bright LEDs, with an output of 400 lumens the lantern can provide a three-hour runtime. Hot swappable EXIS 740 battery allows replacement in any hazardous areas.
This lantern is made of a robust Aluminium in addition to a toughened glass lens while only weighing 1.2 kg (with battery).
Powered by five super bright LEDs, with an output of 400 lumens the lantern can provide a three-hour runtime. Hot swappable EXIS 740 battery allows replacement in any hazardous areas.
This lantern is made of a robust Aluminium in addition to a toughened glass lens while only weighing 1.2 kg (with battery).
Features and Benefits
Hand portable LED lantern
Five super bright LEDs
Powered by an interchangeable EXIS 740 battery
ATEX Certified Zone 1 IIC T4
Three hours runtime
Weighs 1.2 kg (with battery)
IP54 water and dust ingress protection
Robust Aluminium body and toughened glass lens
Five super bright LEDs
Powered by an interchangeable EXIS 740 battery
ATEX Certified Zone 1 IIC T4
Three hours runtime
Weighs 1.2 kg (with battery)
IP54 water and dust ingress protection
Robust Aluminium body and toughened glass lens
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 123-4798
- Mfr. Part No.:
- FL4700
- Manufacturer:
- CorDEX