Samtec SMB7H Series, Plug Cable Mount SMB Connector, 75Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 123-6876
- Mfr. Part No.:
- SMB7H-P-C-H-RA-CA3
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6876
- Mfr. Part No.:
- SMB7H-P-C-H-RA-CA3
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | Microwave | |
| Size | Standard | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Gold Flash, Nickel | |
| Series | SMB7H | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Coaxial Connector Type SMB Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type Microwave | ||
Size Standard | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Gold Flash, Nickel | ||
Series SMB7H | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Push-In | ||
Related links
- Samtec SMB7H Series Cable Male SMB Straight Body Crimp
- Samtec SMB7H Series PCB Female SMB Right Angle Body Solder
- Samtec MCX7 Series Surface Female MCX Right Angle Body Solder
- Samtec SMB7H Series PCB Female SMB Straight Body Edge Mount
- Samtec SMB7H Series PCB Female SMB Straight Body Solder
- Samtec MMCX7 Series Cable Male MCX Right Angle Body Cable
- Samtec MMCX7 Series Cable Male MCX Right Angle Body Solder
- Samtec MCX Series PCB Male MCX Right Angle Body Solder
