IDEM Flexible Roller Eye Bolt, Guardian Line Series
- RS Stock No.:
- 123-7509
- Mfr. Part No.:
- 140048
- Manufacturer:
- IDEM
Subtotal (1 unit)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.31 |
*price indicative
- RS Stock No.:
- 123-7509
- Mfr. Part No.:
- 140048
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Accessory Type | Flexible Roller Eye Bolt | |
| Product Type | Rope Tensioner System Component | |
| Series | Guardian Line | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Accessory Type Flexible Roller Eye Bolt | ||
Product Type Rope Tensioner System Component | ||
Series Guardian Line | ||
- COO (Country of Origin):
- GB
IDEM Guardian Line Safety Rope Pull Accessories
A range of accessories to support the Guardian Line rope pull switches.
826-4136, 5m rope kit, 3 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4145, 10m rope kit, 5 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4148, 15m rope kit, 7 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4142, 20m rope kit, 9 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4151, 30m rope kit, 12 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4154, 50m rope kit, 20 eyebolts, 1 tensioner/gripper, 1 Allen key
826-4158, 80m rope kit, 30 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4167, 100m rope kit, 37 eyebolts, 2 tensioner/grippers, 2 Allen keys
826-4160, safety end spring
826-4164, universal pulley (inside & outside corners)
826-4173, cable gland, M20 x 1.5
123-7509, Flexible Roller Eyebolt with Adjustment
123-7510, Flexible Roller Eyebolt with Nuts
