Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Computing & Peripherals
/
Audio & Video
/
Speakers
Bridgetek CleO-SPK1 1W Black PC Speaker, Maximum of 400 Hz, 8 Ω
RS Stock No.:
124-1041
Mfr. Part No.:
CleO-SPK1
Manufacturer:
Bridgetek
View all Speakers
Discontinued product
RS Stock No.:
124-1041
Mfr. Part No.:
CleO-SPK1
Manufacturer:
Bridgetek
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FTDI forms new company Bridgetek
Data Sheet
RoHS Certificate of Compliance
Statement of conformity
CleO 0.5W Speaker
The
CleO-SPK1
is a speaker accessory for the CleO Smart TFT Display for Arduino. It consists of a 0.5W 56mm audio speaker inside a black plastic case.
Speaker impedance: 8Ω
Power output: 0.5W rms
Separate Line-In connection available
Connector: 4-pin 2mm pitch JST
Dimensions: 63 x 63 x 23.8mm
Note
CleO Smart TFT display for Arduino is available under RS Part No.
124-1038
.
Attribute
Value
Speaker Type
PC Speaker
Model
CleO-SPK1
Impedance
8 Ω
Nominal Rated Power
1W
Frequency Response
Maximum of 400 Hz
Colour
Black
Depth
63mm
Height
23.8mm
Width
63mm