Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Supplies & Transformers
/
Power Supplies
/
AC/DC Adapters
FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
RS Stock No.:
124-1043
Mfr. Part No.:
PSU-9V1A-MP
Manufacturer:
FTDI Chip
View all AC/DC Adapters
Discontinued product
RS Stock No.:
124-1043
Mfr. Part No.:
PSU-9V1A-MP
Manufacturer:
FTDI Chip
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
CleO Universal Power Adapter
A worldwide universal mains power adapter for NerO processor board when used with the CleO Smart Display Shield.
Mains power input: 110/240Vac
Output: +9Vdc @ 1A
Note
CleO Smart TFT display for Arduino is available under RS Part No.
124-1038
.
Attribute
Value
Adapter Type
Plug-In Adapter
Plug Type
European Plug, UK, US
Output Voltage
9V dc
Input Voltage
110 V ac, 115 V ac, 120 V ac, 127 V ac, 220V ac
Output Current
1A
Maximum Temperature
+40°C
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
9W
Standards Met
CE Certified, cULus
Series
CleO
Type
Universal