RS PRO EDT2411 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac Single Set Point Control
- RS Stock No.:
- 124-1046
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€86.31
(exc. VAT)
€106.16
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.31 |
*price indicative
- RS Stock No.:
- 124-1046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Single Set Point Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 250V ac | |
| Display Type | 7 Segment LED, 12.5 mm | |
| Standards/Approvals | CE, EN 61010-1:2010, EN 61326-1:2013 | |
| Width | 35mm | |
| IP Rating | IP20, IP65 | |
| Length | 77mm | |
| Input Type | NTC | |
| Mount Type | Panel Mount | |
| Series | EDT2411 | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 8A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Single Set Point Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 250V ac | ||
Display Type 7 Segment LED, 12.5 mm | ||
Standards/Approvals CE, EN 61010-1:2010, EN 61326-1:2013 | ||
Width 35mm | ||
IP Rating IP20, IP65 | ||
Length 77mm | ||
Input Type NTC | ||
Mount Type Panel Mount | ||
Series EDT2411 | ||
Panel Depth 61mm | ||
RS PRO Defrost Thermostat- Single Output
RS PRO temperature controller is a defrost thermostat for use in refrigeration applications. It is compact in size making it easy to install. The temperature controller has NTC sensor input and single output for compressor control.
Options available:
124-1045 - 230V ac, 1 x Relay
124-1046 - 24V ac/dc, 1 x Relay
Features and Benefits
• 4-digit, LED display
• 35 x 77 mm in size
• On/off control
• Control output for cooling or heating
• Single NTC probe input
• Operating range -60 ˚C to 150˚C
• Defrost function
• Compressor protection settings
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• Smart defrost feature
• Adjustable defrost duration and intervals
• 6 Selectable warning tones
• High and low alarm limits, absolute or deviation
• Temperature units ˚C or ˚F
• Digital input; External alarm, initiate defrost
• Optional key flash programming, real-time clock or RS485
• Transfer device parameter settings with key flash programming device
• CE Certified
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the preset level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 1241057 DIN Rail On-Off Temperature Controller 1 Input On-Off
- Siemens REV Wall PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- Lumel RE70 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO ES Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
