RS PRO ET2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac/dc On-Off
- RS Stock No.:
- 124-1055
- Distrelec Article No.:
- 304-25-276
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€101.70
(exc. VAT)
€125.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.70 |
*price indicative
- RS Stock No.:
- 124-1055
- Distrelec Article No.:
- 304-25-276
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac/dc | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 250V | |
| Length | 35mm | |
| Width | 77mm | |
| Standards/Approvals | CE markedEN 60751EN 60529EN 61326-1:2013EN 61000-4-3EN 61010-1:2010 | |
| IP Rating | IP20, IP65 | |
| Input Type | NTC | |
| Series | ET2412 | |
| Mount Type | Panel Mount | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac/dc | ||
Display Type 7 Segment LED | ||
Maximum Voltage 250V | ||
Length 35mm | ||
Width 77mm | ||
Standards/Approvals CE markedEN 60751EN 60529EN 61326-1:2013EN 61000-4-3EN 61010-1:2010 | ||
IP Rating IP20, IP65 | ||
Input Type NTC | ||
Series ET2412 | ||
Mount Type Panel Mount | ||
Panel Depth 61mm | ||
RS Pro On/Off Thermostat- 2 Outputs
RS PRO On/off Thermostats are designed for use with NTC Sensors. Fast to install and easy to configure, the thermostats have a large display that provides great visibility in a compact design.
Due to their design and ease of use, the RS PRO thermostats are ideal for use in industrial or commercial applications.
Options available:
1241056 - 230V ac, 2 outputs
1241055 - 24V ac/dc, 2 outputs
Features and Benefits
• 35 x 77 mm size
• On/Off control
• Relay output for cooling or heating control
• Alarm relay
• Single NTC probe input
• Range between -60 ˚C to +150˚C
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• Selectable heating or cooling control
• Selectable independent, deviation and band alarm types
• 0000 or 000.0 units displayed
• Temperature units ˚C or ˚F
• CE certified
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO ET2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 253V ac On-Off
- RS PRO EDT2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac Controller
- RS PRO EDT2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac/dc Controller
- Carel DN33 DIN Rail PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- RS PRO IDM 503 / 505 DIN PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac PID Controller
