- RS Stock No.:
- 124-2518
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price Each
€35.59
(exc. VAT)
€43.78
(inc. VAT)
Units | Per unit |
1 + | €35.59 |
- RS Stock No.:
- 124-2518
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB A/ USB C Dual Charger Module (2.1A)
A dual USB charger featuring a USB A and USB C port contained within a 50 x 50mm module for installation into enclosures and modular systems. Featuring a total charging current of 2.1A at 5V with LED power indication the USB module can charge 2 devices at the same time. When not use the port cover keeps the USB ports free of dirt and dust.
Intended for the charging of handheld devices including phones and tablets the USB charging face plate features a snap in design and is ideal for use in offices, demo rooms, exhibition stands and general retail points.
Features and Benefits
USB dual charger faceplate
USB A and USB C compatible
LED power indicator
2.1A total charging current
100-240V primary input voltage
5V secondary input voltage
Dustcover
50 x 50mm module
USB A and USB C compatible
LED power indicator
2.1A total charging current
100-240V primary input voltage
5V secondary input voltage
Dustcover
50 x 50mm module
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Size | Double Gang |
Number of Connectors | 2 |
Type of Connectors | USB Type A, USB Type C |
Gender | Male |
Dimensions | 50 X 36.1 X 50mm |
Height | 50mm |
Length | 50mm |
Width | 36.1mm |