- RS Stock No.:
- 124-5447
- Mfr. Part No.:
- 981
- Manufacturer:
- ADAFRUIT INDUSTRIES
2 In stock for delivery within 2 working days
Added
Price Each
€29.71
(exc. VAT)
€36.54
(inc. VAT)
Units | Per unit |
1 - 4 | €29.71 |
5 - 9 | €28.06 |
10 + | €26.48 |
- RS Stock No.:
- 124-5447
- Mfr. Part No.:
- 981
- Manufacturer:
- ADAFRUIT INDUSTRIES
Legislation and Compliance
Product Details
LV-EZx Series Maxbotix Ultrasonic Rangefinder Sensors
LV-MaxSonar-EZ™ modules are in air, ultrasonic non-contact ranging sensors that detect objects within an area. These sensors are not affected by the colour or other visual characteristics of the detected object. Ultrasonic sensors measure the time of flight for ultrasound that has been transmitted to and reflected back from nearby objects. Based on the time of flight, the sensor then outputs a range reading.
Basic Features
Sensor frequency: 42kHz
Max reading rate: 20Hz
Object range: 150 to 6000mm
Continuously variable gain for control and side-lobe suppression
Available in five versions with different preset beam- patterns
Triggered operation provides a single-shot range reading
Free run operation continually measures and outputs range information
Output interfaces are active simultaneously
Output formats: UART serial, Analogue (Vcc/512)/inch, PWM (147μs/inch)
Learns ringdown pattern when commanded to start ranging
Multiple sensors can be used in a single system
Designed for protected indoor environments
Power supply: +2.5V to +5.5Vdc @ 2mA typical current
Dimensions: 19.9 x 22.1 x 15.5mm
Applications: Mobile robot navigation, Collision avoidance, Security
Max reading rate: 20Hz
Object range: 150 to 6000mm
Continuously variable gain for control and side-lobe suppression
Available in five versions with different preset beam- patterns
Triggered operation provides a single-shot range reading
Free run operation continually measures and outputs range information
Output interfaces are active simultaneously
Output formats: UART serial, Analogue (Vcc/512)/inch, PWM (147μs/inch)
Learns ringdown pattern when commanded to start ranging
Multiple sensors can be used in a single system
Designed for protected indoor environments
Power supply: +2.5V to +5.5Vdc @ 2mA typical current
Dimensions: 19.9 x 22.1 x 15.5mm
Applications: Mobile robot navigation, Collision avoidance, Security
RS Product Codes
124-5445 LV-MaxSonar-EZ0 Widest & most sensitive beam, people detect 3000mm
124-5441 LV-MaxSonar-EZ1 Most popular sensor, people detect 2400mm
124-5446 LV-MaxSonar-EZ2 Less sensitive than EZ1, people detect 1800mm
124-5447 LV-MaxSonar-EZ3 Excellent side object rejection, people detect 1500mm
124-5448 LV-MaxSonar-EZ4 Best side object rejection, people detect 1200mm
124-5441 LV-MaxSonar-EZ1 Most popular sensor, people detect 2400mm
124-5446 LV-MaxSonar-EZ2 Less sensitive than EZ1, people detect 1800mm
124-5447 LV-MaxSonar-EZ3 Excellent side object rejection, people detect 1500mm
124-5448 LV-MaxSonar-EZ4 Best side object rejection, people detect 1200mm
Sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic Distance Sensor |
Featured Device | LV-EZ3 |
Kit Classification | Module |
Kit Name | Maxbotix |