Intelligent Display Solutions CI064-4021-16A Graphic LCD Display, Blue, Green, Red on Black, Transflective

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-7526
Mfr. Part No.:
CI064-4021-16A
Manufacturer:
Intelligent Display Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Display Solutions

Display Type

Graphic

Resolution

128 x 64

Viewing Area Width

66.41mm

Viewing Area Dimensions

66 x 32mm

Viewing Area Height

32mm

Interface Type

8-Bit Parallel, I2C, Serial

External Depth

6.8mm

Background Colour

Black

Backlight Type

LED

Illumination Colour

Blue, Green, Red

External Dimensions

76 x 43.86 x 6.8mm

External Width

76mm

External Height

43.9mm

Controller Type

UC1601S

Display Mode

Transflective

Display Matrix Technology

FSTN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

3 → 3.6V

Current Rating

400µA

Operating Temperature Range

-20 → +70°C

Driver Mounting

COG

COO (Country of Origin):
CN

Related links