IDS IDB-CI064-4021-XX-01, Breakout Board LCD Display Breakout Board for CI064-4021-xx series of LCD 128 x 64 Displays
- RS Stock No.:
- 124-7540
- Mfr. Part No.:
- IDB-CI064-4021-XX-01
- Manufacturer:
- Intelligent Display Solutions
4 In stock for delivery within 2 working days
Added
Price Each
€6.45
(exc. VAT)
€7.93
(inc. VAT)
Units | Per unit |
1 - 4 | €6.45 |
5 - 9 | €6.28 |
10 - 24 | €6.10 |
25 - 49 | €5.95 |
50 + | €5.80 |
- RS Stock No.:
- 124-7540
- Mfr. Part No.:
- IDB-CI064-4021-XX-01
- Manufacturer:
- Intelligent Display Solutions
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CI064-4021-xx LCD Breakout Board
The IDS Breakout Board for the CI064-4021-xx series of LCD 128 x 64 Displays provides a simple means of connectivity. The board breaks out the 0.5 mm termination of the display into a standard 0.1 (2.54 mm) pitch header for easy access to the display.
IDS LCD Display Development Kits & Accessories
Specifications
Attribute | Value |
---|---|
Display Technology | LCD Display |
Kit Classification | Breakout Board |
Kit Name | Breakout Board |
For Use With | CI064-4021-xx series of LCD 128 x 64 Displays |