MG Chemicals Aluminium Oxide, Zinc Oxide, Boron Nitride Thermal Grease, 1.8 W/mK

Bulk discount available

Subtotal (1 unit)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 5€16.03
6 - 14€15.37
15 +€15.04

*price indicative

RS Stock No.:
124-7689
Mfr. Part No.:
8616-3ml
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Thermal Grease

Thermal Conductivity

1.8W/mK

Package Size

3 ml

Physical State

Paste

Standards/Approvals

RoHS

Chemical Component

Aluminium Oxide, Zinc Oxide, Boron Nitride

Minimum Operating Temperature

-68°C

Maximum Operating Temperature

165°C

COO (Country of Origin):
CA

MG Chemicals Super Thermal grease II


MG Chemical 8616 super thermal grease II is a synthetic oil-based low thermal resistant grease. Designed for those applications where the maximum heat flow is a must.;The thermal grease is available in a 3 ml syringe 124-7689, a 25 ml tub 124-7690 or a 85 ml tube 124-7691

Features and Benefits


Silicone free;High dielectric strength ;Non-corrosive;No metallic fillers;Safe on plastics

Typical Applications


Use when you want to improve the thermal interface contact conductivity between heat sinks, LEDs, motors, and heat-generating electronic components. Such as CPUs, GPU chipsets and power components. ;Use to improve the thermal interface between irregular and pitted surfaces.

Note

The thermal grease does not add mechanical strength to the bond between heat source and heat sink. Use a mechanical fixation mechanism such as screws, allowing for pressure between the two, spreading the thermal grease onto the heat source.

Related links