Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- RS Stock No.:
- 124-8707
- Mfr. Part No.:
- TANGO16/3M/SMAM/SMAM/S/S/26
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.11 |
*price indicative
- RS Stock No.:
- 124-8707
- Mfr. Part No.:
- TANGO16/3M/SMAM/SMAM/S/S/26
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 824MHz | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Gain | 2dBi | |
| Antenna Mount Type | Through Hole/Bolted | |
| Series | Tango 16 | |
| Lead Length | 3m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2.17GHz | |
| Antenna Internal Construction | Dielectric | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 824MHz | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Gain 2dBi | ||
Antenna Mount Type Through Hole/Bolted | ||
Series Tango 16 | ||
Lead Length 3m | ||
Directivity Omni-Directional | ||
Maximum Frequency 2.17GHz | ||
Antenna Internal Construction Dielectric | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
TANGO 16 Combined GSM/GPRS/3G/ISM/GPS Antenna, Siretta
The TANGO 16 antenna family are an IP67 rated and fully weatherproof combination GSM/GPS, 3G, ISM antenna intended for outdoor equipment. They are mounted using an M12 stud and the housing measures 50 mm in diameter and stands 48 mm tall. A rubber O-Ring ensure no water ingress.
The antenna has a GSM gain of 1.95 dBi and the GPS antenna has an LNA gain of 28 dB.
Available with two cable lengths:
TANGO16/3M/SMAM/SMAM/S/S/26 - 3 metre cable (RS 124-8707)
TANGO16/5M/SMAM/SMAM/S/S/26 - 5 metre cable (RS 124-8708)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
GSM Gain (peak): 1.95 dBi
3G Gain: 2.33 dBi
ISM Gain: 1.5 dBi to 2 dBi
GPS Gain: 28 dB
VSWR: <1.5
GSM Polarisation: Linear
GPS Polarisation: RHCP
Protection: IP67 Rated
Cable: 2 x RG174 coaxial cable
Connectors: 2 x SMA Male
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
868 MHz, 915 MHz (ISM)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Related links
- Siretta TANGO16/5M/SMAM/SMAM/RP/S/26 Dome Multi-Band Antenna with SMA Connector, 4G/5G
- Siretta TANGO17/1M/LL/SMAM/S/S/26 Dome Multi-Band Antenna with SMA Connector
- Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector, 4G/5G
- Siretta TANGO15/3M/SMAM/SMAM/S/S/22 Dome Multi-Band Antenna with SMA Connector
- Siretta TANGO17/3M/SMAM/S/S/26 Dome Omni-Directional Antenna with SMA Connector
- Siretta ALPHA22/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta TANGO22A/3M/SMAM/SMAM/SMAM/S/S/26 Puck Multi-Band Antenna with SMA Connector
- Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with UFL Connector, 4G/5G
