Siretta FME, TNC Series, 5 m, RF LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 124-8844
- Mfr. Part No.:
- ASMZG500F058L13
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€49.27
(exc. VAT)
€60.60
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.27 |
*price indicative
- RS Stock No.:
- 124-8844
- Mfr. Part No.:
- ASMZG500F058L13
- Manufacturer:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF LLC200A | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.64 dB/m | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Foam Polyethylene | |
| Conductor Material | Copper | |
| Series | FME, TNC | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF LLC200A | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.64 dB/m | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Foam Polyethylene | ||
Conductor Material Copper | ||
Series FME, TNC | ||
- COO (Country of Origin):
- TW
TNC Male to FME Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an TNC Male connector and a FME Female connector:
ASMZG500F058L13 - 5 m cable (124-8844)
ASMZG1000F058L13 - 10 m cable (124-8845)
ASMZG1500F058L13 - 15 m cable (140-8025)
ASMZG2000F058L13 - 20 m cable (140-8027)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Related links
- Siretta FME 10 m Black, Terminated
- Siretta SMA 5 m Black, Terminated
- Siretta FME Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME 5 m Black, Terminated
- Siretta FME 15 m Black, Terminated
- Siretta N Type 5 m Black, Terminated
- Siretta RP-SMA 5 m Black, Terminated
- Siretta FME 10 m Black, Terminated
