HARTING Heavy Duty Power Connector Module, HAN Series Male, 4 Contacts
- RS Stock No.:
- 125-1562
- Mfr. Part No.:
- 09454001109
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.18 |
| 10 - 24 | €19.16 |
| 25 - 49 | €18.18 |
| 50 + | €17.17 |
*price indicative
- RS Stock No.:
- 125-1562
- Mfr. Part No.:
- 09454001109
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | HAN | |
| Sub Type | Connector Module | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 4 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Module | ||
Series HAN | ||
Sub Type Connector Module | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 4 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
• Stock No. 700-8137 is a RJ45 module for patch cable
• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
• Stock No. 843-0074 is a male RJ45 module for patch cords
• Stock No. 843-0083 is a male RJ45 module for plugs
• Stock No. 125-1561 is an RJ45 Cat 6A plug module
• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Heavy Duty Power Connector Module 4 Contacts
- HARTING Heavy Duty Power Connector Module 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Module Han Series Male, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Male, 4 Contacts
