HARTING Heavy Duty Power Connector Module, HAN Series Male, 8 Contacts

Bulk discount available

Subtotal (1 unit)*

€29.53

(exc. VAT)

€36.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 04 May 2026
  • Plus 80 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.53
10 - 24€28.07
25 - 49€26.60
50 +€25.10

*price indicative

RS Stock No.:
125-1569
Distrelec Article No.:
300-78-642
Mfr. Part No.:
09454001560
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Module

Series

HAN

Sub Type

Connector Module

Connector Gender

Male

For Use With

Heavy Duty Power Connector

Pole Format

8

Number of Rows

1

Number of Contacts

8

Standards/Approvals

No

Orientation

Straight

Harting HAN Series Heavy Duty Power Connector Module, 8 Contacts, 1 Row Orientation - 9454001560


This heavy-duty power connector module provides a robust male Interface for high-current power connections in industrial settings. Designed as a straight, single-row connector, it accommodates eight poles and integrates with heavier-duty mating components for secure electrical transmission. The product conforms to recognised insulation coordination standards for safe use in electrical assemblies where reliable power distribution is required.

Features & Benefits


• Eight contact positions deliver multi-pole power distribution
• Single-row arrangement simplifies panel and cable alignments
• Straight orientation eases inline cable routing
• Male connector format ensures positive mating engagement
• Conforms to IEC 60664-1 for across-insulation safety

**Applications**


• Suitable for industrial machinery power feeds in manufacturing plants
• Ideal for automation cabinets requiring multi-pole power entry
• Used with heavy-duty power connector housings for field installations
• Can be used for electrical panels in mechanical systems

How is the contact count arranged within the connector?


It contains eight conductive positions arranged in a single linear row to support multi-pole connections while keeping the mating face compact.

What connector gender does this unit present to mating components?


The unit is supplied as a male module, intended to mate with corresponding female counterparts for secure electrical contact.

Which standard affects its insulation and coordination requirements?


The module meets the IEC 60664-1 standard, which governs insulation coordination for equipment and helps define clearances and creepage distances for safe operation.

In what mounting orientation is it configured for installation?


It is configured in a straight orientation, facilitating direct inline connections between cable assemblies and mating modules.

Related links