- RS Stock No.:
- 125-4335
- Manufacturer:
- RS PRO
1 Within 1 working day(s) (IE stock)
27 Within 2 working day(s) (EU stock)
Added
Price Each
€80.67
(exc. VAT)
€99.22
(inc. VAT)
Units | Per unit |
1 + | €80.67 |
- RS Stock No.:
- 125-4335
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO 1.75 mm Black PLA 3D Printer Filament, 300 g
Use this RS PRO black filament to create high-quality 3D printed objects. Its polylactic acid (PLA) material gives your printed objects a high-quality surface finish. It's also ideal for beginners as it's easy to use.
The structure of PLA makes it useful for creating intricate parts, so it's a good choice for prototypes and architectural modelling. It has low shrinkage properties, meaning it doesn't become misshapen after cooling and also hardens rapidly without deforming for accurate prints. This makes it particularly useful in educational settings where you need results quickly.
The product doesn't need a heated bed but will work at temperatures as high as +60˚C if you have one. This PLA filament is made from plant-derived sugars.
The structure of PLA makes it useful for creating intricate parts, so it's a good choice for prototypes and architectural modelling. It has low shrinkage properties, meaning it doesn't become misshapen after cooling and also hardens rapidly without deforming for accurate prints. This makes it particularly useful in educational settings where you need results quickly.
The product doesn't need a heated bed but will work at temperatures as high as +60˚C if you have one. This PLA filament is made from plant-derived sugars.
Features and Benefits
- Black colour
- Diameter of 1.75 mm
- For use with common desktop 3D printers
- Not machine specific
- Polylactic acid (PLA) printing material
- Fused deposition modelling (FDM) print technology
- Weight of 300 g
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 2.3kg |
Diameter | 1.75mm |
Printing Material | PLA |