HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 16A

Bulk discount available

Subtotal (1 unit)*

€26.40

(exc. VAT)

€32.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.40
10 - 24€25.63
25 +€24.90

*price indicative

RS Stock No.:
125-6873
Mfr. Part No.:
19461160445
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Series

Han-Eco

Locking Type

1 Lever

Mount Type

Cable

Manufacturer Size Code

16A

Body Material

Polyamide

IP Rating

IP65

Cable Entry Angle

Top

Standards/Approvals

No

Number of Levers

1

Thread Size

M20

COO (Country of Origin):
DE

Han Eco Connector Hood


From Harting, this Han Eco hood has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial applications.

Features and Benefits


• IP65 Degree of Protection

• Operating Temperature: -40°C to +125°C

Available in this Range


• Stock No. 125-6615 is a size 10A side entry hood with an M25 gland

• Stock No. 125-6858 is a size 10A top entry hood with an M20 gland

• Stock No. 125-6859 is a size 10A top entry hood with an M25 gland

• Stock No. 125-6871 is a size 16A side entry hood with an M20 gland

• Stock No. 125-6872 is a size 16A side entry hood with an M25 gland

• Stock No. 125-6873 is a size 16A top entry hood with an M20 gland

• Stock No. 125-6874 is a size 16A top entry hood with an M25 gland

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links