HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 16A
- RS Stock No.:
- 125-6874
- Mfr. Part No.:
- 19461160446
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.27 |
| 10 - 24 | €19.70 |
| 25 + | €19.16 |
*price indicative
- RS Stock No.:
- 125-6874
- Mfr. Part No.:
- 19461160446
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | 1 Lever | |
| Product Type | Heavy Duty Power Connector Hood | |
| Series | Han-Eco | |
| Sub Type | Connector Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 16A | |
| Body Material | Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | No | |
| Thread Size | M25 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type 1 Lever | ||
Product Type Heavy Duty Power Connector Hood | ||
Series Han-Eco | ||
Sub Type Connector Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 16A | ||
Body Material Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals No | ||
Thread Size M25 | ||
Number of Levers 1 | ||
Han Eco Connector Hood
From Harting, this Han Eco hood has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connectors in industrial applications.
Features and Benefits
• IP65 Degree of Protection
• Operating Temperature: -40°C to +125°C
Available in this Range
• Stock No. 125-6615 is a size 10A side entry hood with an M25 gland
• Stock No. 125-6858 is a size 10A top entry hood with an M20 gland
• Stock No. 125-6859 is a size 10A top entry hood with an M25 gland
• Stock No. 125-6871 is a size 16A side entry hood with an M20 gland
• Stock No. 125-6872 is a size 16A side entry hood with an M25 gland
• Stock No. 125-6873 is a size 16A top entry hood with an M20 gland
• Stock No. 125-6874 is a size 16A top entry hood with an M25 gland
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 16A
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 10A
- HARTING Han A Range Heavy Duty Power Connector Hood 1, 16A
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 1, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 16A
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 2
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 2, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 2, 16B
