HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 16A
- RS Stock No.:
- 125-6876
- Mfr. Part No.:
- 19460160302
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€30.67
(exc. VAT)
€37.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.67 |
| 10 - 24 | €29.74 |
| 25 + | €28.90 |
*price indicative
- RS Stock No.:
- 125-6876
- Mfr. Part No.:
- 19460160302
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Locking Type | 1 Lever | |
| Series | Han-Eco | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16A | |
| Body Material | Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| For Use With | Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Locking Type 1 Lever | ||
Series Han-Eco | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16A | ||
Body Material Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
For Use With Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Han Eco Bulkhead Connector Housing
From Harting, this Han Eco bulkhead mounting housing has a single locking lever. Constructed from fibre-glass reinforced polyamide, the housing is for use with Han-Eco connectors in industrial applications.
Features and Benefits
• IP65 Degree of Protection
• Operating Temperature: -40°C to +125°C
• Stock No. 125-6860 is a size 10A bulkhead mount housing
• Stock No. 125-6861 is a size 10A bulkhead mount housing with thermoplastic cover
• Stock No. 125-6875 is a size 10A bulkhead mount housing
• Stock No. 125-6876 is a size 16A bulkhead mount housing with thermoplastic cover
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 16A
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 16A
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 10A
- HARTING Han A Range Heavy Duty Power Connector Housing 1, 16A
- HARTING Han A Range Surface Mount Housing 1, 16A
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
