- RS Stock No.:
- 125-6901
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-6901
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro LED IP65 Fire Rated Downlight
This RS Pro IP65 fire rated downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.
Features and Benefits
SMD LED downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S
Bezel alternatives
Supplied with
Supplied with an IC rated dimmable driver
Display/Accent Downlighters
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 230 V ac |
Depth | 90 mm |
Dimensions | 80 x 90 mm |
Diameter | 80mm |
IP Rating | IP65 |
Wattage | 8 W |
Colour Temperature | 3000K |
Cut-out Size | 65mm |
Light Colour | Warm White |
Dimmable | Yes |
Finish | White |
Diffuser Finish | Clear |
Lamp Supplied | Yes |
Standards Met | BS EN 60598, CE, IP65 |
Current Rating | 41 mA |
- RS Stock No.:
- 125-6901
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro LED IP65 Fire Rated Downlight
This RS Pro IP65 fire rated downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.
Features and Benefits
SMD LED downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S
Bezel alternatives
Supplied with
Supplied with an IC rated dimmable driver
Display/Accent Downlighters
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 230 V ac |
Depth | 90 mm |
Dimensions | 80 x 90 mm |
Diameter | 80mm |
IP Rating | IP65 |
Wattage | 8 W |
Colour Temperature | 3000K |
Cut-out Size | 65mm |
Light Colour | Warm White |
Dimmable | Yes |
Finish | White |
Diffuser Finish | Clear |
Lamp Supplied | Yes |
Standards Met | BS EN 60598, CE, IP65 |
Current Rating | 41 mA |