RF Solutions CON Series Panel Mount Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 125-8194
- Mfr. Part No.:
- CON-SMAF-RG178S
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
€3.63
(exc. VAT)
€4.46
(inc. VAT)
In Stock
- Plus 265 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.63 |
| 5 + | €3.42 |
*price indicative
- RS Stock No.:
- 125-8194
- Mfr. Part No.:
- CON-SMAF-RG178S
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG178, RG196 | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | 0°C | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | CON | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG178, RG196 | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature 0°C | ||
Body Plating Gold | ||
Polarity Normal | ||
Termination Type Solder | ||
Series CON | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Female SMA Connectors, RF Solutions
A range of gold plated Female SMA cable connectors for use with various types of RF cables.
- Impedance: 50 Ω
- Operating Frequency: 0 GHz to 6 GHz
- Panel Mount, Straight Body
- Gold plated Beryllium Copper (solder version is gold plate brass)
Three versions are available:
CON-SMAF-RG174 – Crimp (RS 125-8193)
CON-SMAF-RG178S – Solder (RS 125-8194)
CON-SMAF-RG174IP – Waterproof Crimp (RS 125-8195)
RF Solutions SMA Connectors
Related links
- RF Solutions CON Series Panel Mount Female SMA Straight Body Crimp
- RF Solutions CON Series PCB Female SMA Straight Body Solder
- RF Solutions CON Series Edge Female SMA Straight Body Solder
- Amphenol RF Panel Mount Female SMA, Straight Body Solder
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Solder
- Amphenol RF Surface Mount Female SMA, Straight Body Solder
- Amphenol RF SMA Series Surface Mount Female SMA Straight Body Solder
- Radiall SMA-COM Series Panel Mount Female SMA Straight Body Solder
