Sefram DAS 240 Multi Purpose Data Logger, Ethernet, USB, 20 Channel
- RS Stock No.:
- 125-9517
- Distrelec Article No.:
- 301-49-368
- Mfr. Part No.:
- DAS240BAT
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€4,303.85
(exc. VAT)
€5,293.74
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
- Plus 2 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,303.85 |
*price indicative
- RS Stock No.:
- 125-9517
- Distrelec Article No.:
- 301-49-368
- Mfr. Part No.:
- DAS240BAT
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Logger | |
| Model Number | DAS 240 | |
| Accuracy | 0.1 %, 0.3 °C | |
| Measurement Parameters | Thermocouple, Resistance, Voltage, Current, Temperature | |
| Number of Channels | 20 | |
| Interface Type | Ethernet, USB | |
| Data Logger Type | Multi Purpose | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 298mm | |
| Hazardous Area Certification | No | |
| Height | 176mm | |
| Width | 66mm | |
| Standards/Approvals | IEC 61010 CAT I 100V | |
| Resolution | 16 bit | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Life | 15h | |
| Battery Type | Lithium | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Logger | ||
Model Number DAS 240 | ||
Accuracy 0.1 %, 0.3 °C | ||
Measurement Parameters Thermocouple, Resistance, Voltage, Current, Temperature | ||
Number of Channels 20 | ||
Interface Type Ethernet, USB | ||
Data Logger Type Multi Purpose | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 298mm | ||
Hazardous Area Certification No | ||
Height 176mm | ||
Width 66mm | ||
Standards/Approvals IEC 61010 CAT I 100V | ||
Resolution 16 bit | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Life 15h | ||
Battery Type Lithium | ||
Options
1259518 - 20 Channel board for DAS240 and DAS240BAT
2320453 - WiFi option
7918071 - External 16 isolated logical channel adapter
1259523 - Special cord for logic inputs (banana)
1259520 - Carrying case for DAS220 and DAS240
2320454 - 10 pieces pack connecting cord with female banana connectors
1259522 - Shunt 50 ohms for DAS220 or DAS240
2320455 - Thermocouple adapter for DAS240 only
DAS240 and DAS240BAT Multi-Channel Handheld Recorder
The new DAS240 and DAS240BAT (15 hour internal battery) recorders have been designed to measure all parameters you can find in a process: voltage measurements, measurements on sensors (0-10V), temperature measurements (thermocouples, Pt100-1000), current measurements (with optional shunt), resistance measurements, pulse counter, frequency. You can view directly the results of measurements (graphs, numerical values) and memorize your results in the recorder or in a USB memory stick. The data transfer, data processing, remote setup can be done with the licence free DasLab software.;Choice:;DAS240 - RS Stock No. 125-9516;DAS240BAT - RS Stock No. 125-9517;The DAS240BAT is equipped with a built-in battery, making it more suitable for portable and remote applications, while the DAS240 is designed for stationary use with an external power supply.
Main Features of the DAS240 and DAS240BAT
• 20 to 200 analogue channels
• Input: voltage, thermocouple, Pt100-1000, current (with optional shunt), resistance
• Voltage: from 1mV to 200V (±100V)
• Temperature: thermocouples (all types), Pt100-1000 (2 or 3 wires)
• 16 Bit vertical resolution
• Max sampling rate: 1ms (1kHz)
• 12 logical channels
• 4 alarms (output)
• 4 logical function input with counter & frequency meter capability
• 10 inch colour TFT panoramic touch screen display
• Internal hard drive: 32 GB
• Interfaces: 2xUSB, Ethernet, Wifi (option)
• Lithium-ion battery (factory option): 15h autonomy (DAS240BAT RS 125-9517)
• DasLab software (licence free)
• MODBUS TCP (slave): Click here to get more details about this function
• Safety: IEC61010 CAT I 100V
• Application note: Remote control of the DAS240 with a tablet and VNC
Multiple Applications
The DAS240 recorder is a general purpose recorder for process applications:
• Multi channel temperature monitoring and recording
• 0 to 10 V sensors monitoring and recording
• Voltage measurements
• Pulse counting
• 4 to 20 mA measurement and monitoring (with optional shunt)
Sefram
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), 1 male connector with 25 pins male and cover, 1 cable (70cm) for measurement module connection, 1 measurement module (20 channels) with connectors, a stylus, a soft wipe, a screwdriver
Related links
- Sefram DAS 240 Multi Purpose Data Logger Ethernet, 20 Channel
- Sefram DAS220 Multi Purpose Data Logger USB 10 Channel
- Pico Technology PT-104 Multi Purpose Data Logger USB, 4 Channel
- Sefram DAS220BAT Multi Purpose Data Logger Ethernet 10 Channel
- Pico Technology Current Data Logger Ethernet USB, 3 Channel
- Pico Technology PicoLog CM3 Current & Voltage Data Logger USB, 3 Channel
- Chauvin Arnoux P01300004 Energy Monitor Data Logger Ethernet 6 Channel
- Sefram Logic Channel Box for Use with DAS Range
