Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Antennas
/
RFID Antennas
Eccel Technology Ltd ANT1356M (000144) Antenna, High Frequency RFID
RS Stock No.:
126-2190
Mfr. Part No.:
ANT1356M (000144)
Manufacturer:
Eccel Technology Ltd
View all RFID Antennas
Discontinued product
RS Stock No.:
126-2190
Mfr. Part No.:
ANT1356M (000144)
Manufacturer:
Eccel Technology Ltd
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
RFID Coil Antenna 13.56MHz, Eccel Technology
The 13.56MHz coil antenna by Eccel Technology is for RFID applications.
External Antennas
Attribute
Value
RF Protocols
High Frequency RFID
Frequency Range
13.56 MHz
Antenna Mounting Type
Through Hole/Bolted
Series
70 mm