- RS Stock No.:
- 126-2326
- Mfr. Part No.:
- E99ACA
- Manufacturer:
- Petzl
5 Within 1 working day(s) (IE stock)
66 Within 2 working day(s) (EU stock)
Price Each
€36.25
(exc. VAT)
€44.59
(inc. VAT)
Units | Per unit |
1 + | €36.25 |
- RS Stock No.:
- 126-2326
- Mfr. Part No.:
- E99ACA
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
Product Details
Petzl CORE Rechargeable Headtorch Battery
Features and Benefits
Simple USB charging
Charge indicator on battery
Indicator for remaining burn time
Charging time: 3 hours
Weight 23 g
Charge indicator on battery
Indicator for remaining burn time
Charging time: 3 hours
Weight 23 g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Note
CE
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Battery Pack Voltage | 3.6V |
Capacity | 1250mAh |
Rechargeable | Yes |
For Use With | Tikka and Tactikka range |
- RS Stock No.:
- 126-2326
- Mfr. Part No.:
- E99ACA
- Manufacturer:
- Petzl