uvex i-Works Safety Glasses, Anti-Mist, Scratch Resistant, Amber Polycarbonate Lens, Plastic
- RS Stock No.:
- 130-2335
- Mfr. Part No.:
- 9194365
- Manufacturer:
- uvex
Subtotal (1 unit)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
- Plus 129 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.24 |
*price indicative
- RS Stock No.:
- 130-2335
- Mfr. Part No.:
- 9194365
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Mist, Scratch Resistant | |
| Frame Style | Semi-Framed | |
| Standards/Approvals | CE, EN 166 1F KN | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | i-Works | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Mist, Scratch Resistant | ||
Frame Style Semi-Framed | ||
Standards/Approvals CE, EN 166 1F KN | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series i-Works | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX i-Works Clear Lens Safety Glasses
Uvex i-works safety glasses with clear lenses provide a superior fit with excellent protection. The lenses are anti-fog and protect you from low energy impacts. Permanent lens coating technology prolongs product life offering great value for money. The clear lenses are suitable for most light conditions. Low profile side arms come with a practical hang cord attachment option.
Features and Benefits
Sporty design - robust while looking good;Panoramic lens for great lateral vision;uvex permanent anti-fog coating on the inside of the lens, scratch resistant on the outside;Soft grip side arms for ultra comfortable, non-slip fit;Anthracite and blue colour combination;Panoramic lens for great lateral vision;Low profile side arms with practical hang cord attachment option;Metal free ;100% UV protection up to 400nm;Clear lens suitable for most light conditions;Weight 28 g
Lens Protection
Stock number 130-2332 – 2C-1, 2 DIN EN 170 – coating Supravision Excellent
Stock number 130-2333 – 2C-1, 2 DIN EN 170 – coating Supravision Excellent
Stock number 130-2334 – 5-2, 5 DIN EN 172 – coating Supravision Excellent
Stock number 130-2335 - 2C-1, 2 DIN EN 170 – coating Supravision Excellent
Stock number 130-2336 – 5-1, 7 DIN EN 172 – coating Anti-fog inside the lens
Optical class 1
Anti-fog N
Fine particle resistant K
Speed particle resistant T
UVEX Safety Eyewear
Standards
EN166 1FT KN CE
