uvex x-fit Series Green Disposable Uncorded Ear Plugs, 37dB Rated, 200 Pairs
- RS Stock No.:
- 130-2361
- Mfr. Part No.:
- 2112 001
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 300
€50.06
(exc. VAT)
€61.57
(inc. VAT)
- RS Stock No.:
- 130-2361
- Mfr. Part No.:
- 2112 001
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Reusable/Disposable | Disposable | |
| Attachment Style | Uncorded | |
| Number of Pairs per Package | 200 | |
| Single Number Rating SNR | 37dB | |
| Standards Met | EN352 | |
| Series | x-fit | |
| Material | Polyurethane | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Reusable/Disposable Disposable | ||
Attachment Style Uncorded | ||
Number of Pairs per Package 200 | ||
Single Number Rating SNR 37dB | ||
Standards Met EN352 | ||
Series x-fit | ||
Material Polyurethane | ||
Colour Green | ||
RoHS Status: Exempt

