Huber+Suhner 1356.19.0023 Square WiFi Antenna with SMA Connector, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
132-8134
Mfr. Part No.:
1356.19.0023
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Internal/External

External

RF Protocols

WiFi

Frequency Range

5 GHz

Antenna Physical Form

Square

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

9dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Yagi

Weight

110g

Height

101mm

Width

81mm

Depth

36mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

SENCITY Spot-S

COO (Country of Origin):
CN

Related links