RS PRO PP Storage Bin, 500mm x 500mm x 1300mm, Blue, Grey

Subtotal (1 unit)*

€289.69

(exc. VAT)

€356.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€289.69

*price indicative

RS Stock No.:
134-229
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Trolley

Portable

Yes

Bin Material

PP

Overall Height

1300mm

Overall Width

500mm

Overall Depth

500mm

Colour

Blue, Grey

Compatible Bin Size

3, 4, 5, 6

RoHS Status: Not Applicable