Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module 2.4GHz SLWRB4162A
- RS Stock No.:
- 134-7240
- Mfr. Part No.:
- SLWRB4162A
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7240
- Mfr. Part No.:
- SLWRB4162A
- Manufacturer:
- Silicon Labs
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF Transceiver | |
| Kit Classification | Module | |
| Featured Device | EFR32MG12 | |
| Kit Name | Mighty Gecko | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF Transceiver | ||
Kit Classification Module | ||
Featured Device EFR32MG12 | ||
Kit Name Mighty Gecko | ||
Frequency 2.4GHz | ||
Related links
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 868 MHz SLWRB4163A
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4159A
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4168A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
