MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG59 BNC Connectors, RG62 BNC Connectors

Bulk discount available

Subtotal (1 bag of 10 units)*

€1.46

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 610 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 240€0.146€1.46
250 - 490€0.116€1.16
500 - 990€0.109€1.09
1000 - 2490€0.102€1.02
2500 +€0.097€0.97

*price indicative

RS Stock No.:
135-4152
Mfr. Part No.:
RG59/62SRB-R
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Series

RG

Product Type

Strain Relief Boot

Cord Included

No

Material

Polypropylene

Gender

Hermaphroditic

Colour

Red

Accessory Type

BNC Boot

For Use With

RG59 BNC Connectors, RG62 BNC Connectors

Standards/Approvals

No

COO (Country of Origin):
GB

MH Connectors RG59 and RG62 BNC Strain Reliefs


From MH Connectors, a series of BNC strain relief boots suitable for RG59/62 cables. The boots provide protection and reinforcement for connectors and cable assemblies when used in rugged applications. These RG59/62 strain relief boots are available in various colours.

Stock number 111-8418 - blue

Stock number 111-8419 - beige

Stock number 111-8420 - black

Stock number 111-8421 - green

Stock number 111-8422 - light grey

Stock number 111-8423 - red

Stock number 111-8424 - white

Stock number 111-8425 - yellow;• Part number 135-4147 Blue

• Part number 135-4148 Beige

• Part number 135-4149 Black

• Part number 135-4150 Green

• Part number 135-4151 Light grey

• Part number 135-4152 Red

• Part number 135-4153 White

• Part number 135-4154 Yellow

Accessories BNC/TNC


Accessories compatible with BNC and TNC connectors

Related links